NTN 4T-HM907643/HM907614 Taper Roller 50.8 mm ID Roller Bearing, 111.1 mm OD
- RS Stock No.:
- 454-155
- Mfr. Part No.:
- 4T-HM907643/HM907614
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR857.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR857.84 |
*price indicative
- RS Stock No.:
- 454-155
- Mfr. Part No.:
- 4T-HM907643/HM907614
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Dynamic Load Rating | 115kN | |
| Outside Diameter | 111.1mm | |
| Cup Width | 20.638mm | |
| Static Load Rating | 136kN | |
| Number of Rows | 1 | |
| Cone Width | 28.575mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 3200rpm, 4200rpm | |
| Maximum Speed - Oil | 4200rpm | |
| Standards/Approvals | JIS B 1512, RoHS, ISO 355, ABMA | |
| Series | 4T-HM907643/HM907614 | |
| Maximum Speed - Grease | 3200rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Dynamic Load Rating 115kN | ||
Outside Diameter 111.1mm | ||
Cup Width 20.638mm | ||
Static Load Rating 136kN | ||
Number of Rows 1 | ||
Cone Width 28.575mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 3200rpm, 4200rpm | ||
Maximum Speed - Oil 4200rpm | ||
Standards/Approvals JIS B 1512, RoHS, ISO 355, ABMA | ||
Series 4T-HM907643/HM907614 | ||
Maximum Speed - Grease 3200rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for high performance and reliability in demanding applications. With its robust pressed steel cage and expertly designed geometry, this component ensures optimal load distribution and reduced friction, enhancing overall operational efficiency. Its versatility makes it suitable for various industrial applications, delivering exceptional durability and longevity. The carefully selected materials and precision engineering contribute to a product that stands as a testament to superior craftsmanship, ideal for those seeking both performance and reliability in their machinery. The dynamic and static load capacities paired with a broad temperature tolerance further highlight its exceptional capabilities, making it a preferred choice for heavy-duty use.
Optimised for reduced friction, improving efficiency
Wide operating temperature range accommodates various environments
A proven choice for diverse industrial applications
Dynamic and static load capacities contribute to long service life
Designed for easy installation, minimising downtime
Related links
- Timken HM907643/HM907614 Taper 50.8 mm ID Roller Bearing, 111.12 mm OD
- NTN 4T-HM907643 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 85.5 mm OD
- NTN 4T-HM907614 Taper Roller Bearing, 111.125 mm OD
- NTN 4T-4580/4535 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-3780/3720 Taper Roller 50.8 mm ID Roller Bearing, 93.2 mm OD
- NTN 4T-HM807046/HM807010 Taper Roller 50.8 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-368A/362A Taper Roller 50.8 mm ID Roller Bearing, 88.9 mm OD
