NTN 23230EAW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD

Subtotal (1 unit)*

MYR8,235.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,235.10

*price indicative

RS Stock No.:
455-102
Mfr. Part No.:
23230EAW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

96mm

Roller Material

Steel

Cage Material

Steel

Outside Diameter

270mm

Static Load Rating

1620kN

Internal Clearance

C3

Bearing Material

Through Hardened Steel

Maximum Speed - Grease

1500rpm

Limiting Speed

2200rpm

Maximum Speed - Oil

2200rpm

Series

23230EAW33C3

Dynamic Load Rating

1340kN

Standards/Approvals

RoHS Certificate of Compliance

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for robust performance in challenging environments. With its precision construction and high-quality materials, this component is designed to endure heavy loads while maintaining smooth rotational movement. The internal and external diameters are optimally engineered to ensure compatibility with various applications, enhancing reliability and reducing the likelihood of mechanical failure. This product embodies a perfect blend of innovation and durability, making it an essential choice for engineers and maintenance professionals alike. It excels in situations that demand high load capacity, temperature resilience, and efficiency, making it an indispensable part of modern machinery.

Optimised internal and external diameters provide maximum fit accuracy

Robust load-bearing capabilities ensure longevity under significant stress

Designed to perform efficiently even at extreme temperatures

Constructed from high-grade materials for superior durability

Enhanced radial clearance class allows for improved performance

Thoughtfully engineered lubrication holes ensure consistent operation

Supports increased mechanical limits for high-performance needs

Lightweight design facilitates easier installation and handling

Multiple image options assist in detailed product assessment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy