NTN 23230EMW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD

Subtotal (1 unit)*

MYR8,530.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,530.21

*price indicative

RS Stock No.:
454-115
Mfr. Part No.:
23230EMW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

96mm

Cage Material

Brass

Roller Material

Steel

Bearing Material

Through Hardened Steel

Standards/Approvals

RoHS Certificate of Compliance

Dynamic Load Rating

1340kN

Outside Diameter

270mm

Internal Clearance

C3

Limiting Speed

2200rpm

Static Load Rating

1620kN

Series

232 Sries

Maximum Speed - Oil

2200rpm

Maximum Speed - Grease

1500rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing offers exceptional performance and reliability, making it an ideal choice for various industrial applications. Designed to accommodate both radial and axial loads, this bearing provides enhanced operational efficiency and a longer service life. Built to withstand harsh conditions, it features robust construction, ensuring optimal functionality in demanding environments. The design incorporates advanced engineering principles, which allow for smooth rotation and reduced friction, maximising performance throughout its lifetime. This bearing excels in situations requiring heavy-duty support, making it an indispensable component in machinery designed for heavy loads and extreme conditions.

Ideal for applications needing high load capacity

Minimises downtime with durable construction

Facilitates smooth rotation for increased efficiency

Resistant to extreme operating temperatures

Allows for easy installation and alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy