SNR 22314EKF800 Tapered 1:12 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 454-815
- Mfr. Part No.:
- 22314EKF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR2,333.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,333.28 |
*price indicative
- RS Stock No.:
- 454-815
- Mfr. Part No.:
- 22314EKF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Tapered 1:12 | |
| Internal Clearance | C4 | |
| Static Load Rating | 396kN | |
| Number of Rows | 2 | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | RoHS | |
| Series | 22314EKF800 | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 420kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Tapered 1:12 | ||
Internal Clearance C4 | ||
Static Load Rating 396kN | ||
Number of Rows 2 | ||
Limiting Speed 4500rpm | ||
Standards/Approvals RoHS | ||
Series 22314EKF800 | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 420kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed specifically for vibratory applications, ensuring durability and reliability in demanding environments. With a one-piece machined cage and integral lubrication holes, it provides enhanced performance and operational efficiency. Its tapered bore design and special clearance class optimise load distribution and reduce friction, ultimately extending the bearing's service life. In addition to exceptional dynamic and static load capacities, this bearing is built to withstand extreme temperatures, making it a versatile choice for a wide range of applications in various industries. The product's construction incorporates a thoughtfully designed groove for effective lubrication, further contributing to its longevity and reliability.
Spherical roller design facilitates self-alignment
Optimised for vibratory applications, enhancing performance
Integral lubrication holes promote efficient grease distribution
Special C4 class clearance allows for greater thermal expansion
Designed to operate under extreme temperatures from -40 °C to 200 °C
Manufactured with a durable one-piece machined cage for enhanced stability
High dynamic and static load capacities ensure dependable operation
Tapered bore allows easy mounting and ensures proper fit
Robust structure minimises wear and extends the overall lifespan
Related links
- SNR 22314EKF800 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SKF NN 3014 KTN/SP Tapered 1:12 70 mm ID Roller Bearing, 110 mm OD
- SNR 21314VKC3 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 29414E 70 mm ID Spherical Roller Thrust Bearing, 150 mm OD
- SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
