NTN 22314EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 640-122
- Mfr. Part No.:
- 22314EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR1,553.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,553.91 |
*price indicative
- RS Stock No.:
- 640-122
- Mfr. Part No.:
- 22314EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Dynamic Load Rating | 420kN | |
| Outside Diameter | 150mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 396kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 3800rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Limiting Speed | 4500rpm | |
| Series | 223 | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Dynamic Load Rating 420kN | ||
Outside Diameter 150mm | ||
Internal Clearance C3 | ||
Static Load Rating 396kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals No | ||
Maximum Speed - Oil 3800rpm | ||
Maximum Speed - Grease 3000rpm | ||
Limiting Speed 4500rpm | ||
Series 223 | ||
End Type Open | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22314EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EKF800 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VKC3 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22214EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- SKF 22314 EK/C3 Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 21314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
