NTN 4T-LM806649/LM806610 Taper Roller 53 mm ID Needle Roller Thrust Bearing, 88 mm OD
- RS Stock No.:
- 454-690
- Mfr. Part No.:
- 4T-LM806649/LM806610
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR217.49
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR217.49 |
*price indicative
- RS Stock No.:
- 454-690
- Mfr. Part No.:
- 4T-LM806649/LM806610
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 53mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 88mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 13.492mm | |
| Static Load Rating | 82.5kN | |
| Cone Width | 19.05mm | |
| Maximum Speed - Grease | 4000rpm | |
| Limiting Speed | 4000rpm, 5300rpm | |
| Maximum Speed - Oil | 5300rpm | |
| Series | LM | |
| Standards/Approvals | JIS B 1512, ISO 355, RoHS, ABMA | |
| Bearing Dynamic Load Rating | 67.5kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 53mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 88mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 13.492mm | ||
Static Load Rating 82.5kN | ||
Cone Width 19.05mm | ||
Maximum Speed - Grease 4000rpm | ||
Limiting Speed 4000rpm, 5300rpm | ||
Maximum Speed - Oil 5300rpm | ||
Series LM | ||
Standards/Approvals JIS B 1512, ISO 355, RoHS, ABMA | ||
Bearing Dynamic Load Rating 67.5kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- NTN 4T-30305 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-LM67048/LM67010 Taper Roller 31 mm ID Needle Roller Thrust Bearing, 59 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-30203 Taper Roller 17 mm ID Needle Roller Thrust Bearing, 40 mm OD
- NTN 4T-30205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
