NTN 4T-16150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 54 mm OD
- RS Stock No.:
- 454-453
- Mfr. Part No.:
- 4T-16150
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR168.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR168.06 |
*price indicative
- RS Stock No.:
- 454-453
- Mfr. Part No.:
- 4T-16150
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 54mm | |
| Bearing Dynamic Load Rating | 53kN | |
| Static Load Rating | 58.5kN | |
| Standards/Approvals | ABMA, ISO 355, RoHS, JIS B 1512 | |
| Series | 4T-16150 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Outside Diameter 54mm | ||
Bearing Dynamic Load Rating 53kN | ||
Static Load Rating 58.5kN | ||
Standards/Approvals ABMA, ISO 355, RoHS, JIS B 1512 | ||
Series 4T-16150 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to deliver precision and reliability for a multitude of applications. Engineered with a mounted cone and pressed steel cage, it ensures optimal performance even under demanding conditions. The robust internal and external diameters, combined with an innovative dynamic load rating, make it an ideal choice for applications requiring high durability and efficiency. The bearing's meticulous construction from high-quality materials guarantees longevity and consistent performance, catering to industry standards and expectations. With an impressive rating life coefficient, this product stands out in its category, providing users with confidence in their machinerys reliability.
Designed for exceptional load-bearing capacity
Lightweight and sturdy construction for improved longevity
Offers excellent alignment for enhanced performance
Low friction levels contribute to energy efficiency
Suitable for a variety of industrial applications
Related links
- NTN 4T-16150/16283 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-19150 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53 mm OD
- NTN 4T-13685 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- NTN 4T-25572 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 63 mm OD
- NTN 4T-13687 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- NTN 4T-2776 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 55 mm OD
- NTN 4T-16150/16284 Taper Roller 38.1 mm ID Roller Bearing, 72.238 mm OD
- NTN 4T-26822 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.375 mm OD
