NTN 4T-26822 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.375 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR85.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR85.29

*price indicative

RS Stock No.:
698-768
Mfr. Part No.:
4T-26822
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

38.1mm

Bore Type

Cylindrical

Cage Material

Steel

Series

4T

Bearing Dynamic Load Rating

76.5kN

End Type

Open

Outside Diameter

79.375mm

Static Load Rating

97.5kN

Cup Width

19.05mm

Number of Rows

1

Bearing Material

Steel

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings are designed for high-performance applications, providing exceptional load-carrying capacity and reliability. Featuring a well-crafted cup structure, this product ensures optimal performance in various industrial settings. Its external diameter of 79.375 mm and outer ring width of 19.05 mm highlight its robust design suited for demanding environments. Additionally, the bearing’s rating life coefficient is set at 1, ensuring dependability over extended use. With a clear focus on quality, this product from NTN addresses the specific requirements of modern machinery, making it a VITAL component for operational efficiency.

Optimised for high load carrying capacity ensuring longevity

Robust cup design for reliable performance even under stress

External diameter of 79.375 mm for compatibility with various applications

Outer ring width of 19.05 mm enhances stability and support

Rating life coefficient of 1 for dependable and long lasting use

Max shoulder diameter of 71 mm that allows for better fitting

Minimum shoulder diameter of 74 mm for improved adaptability

Max fillet radius of 0.8 mm reduces stress concentration

Manufactured to meet stringent industry standards for assurance

Ideal for a range of applications within industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy