SNR 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 454-398
- Mfr. Part No.:
- 22215EAW33ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR1,207.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,207.43 |
*price indicative
- RS Stock No.:
- 454-398
- Mfr. Part No.:
- 22215EAW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 130mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 249kN | |
| Limiting Speed | 6200rpm | |
| Number of Rows | 2 | |
| Series | 22215 | |
| Dynamic Load Rating | 244kN | |
| Standards/Approvals | RoHS | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Outside Diameter 130mm | ||
Internal Clearance C3 | ||
Static Load Rating 249kN | ||
Limiting Speed 6200rpm | ||
Number of Rows 2 | ||
Series 22215 | ||
Dynamic Load Rating 244kN | ||
Standards/Approvals RoHS | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for heavy radial loads and provides superior performance in applications where durability is essential. Its robust construction ensures that it can withstand extreme conditions, delivering reliability in operations. With precise engineering and high-quality materials, this bearing offers enhanced fatigue resistance, making it ideal for demanding industrial environments. The optimised design features an excellent contact angle that improves load distribution, key for applications requiring maximum efficiency. Perfectly constructed for user convenience, this bearing allows for straightforward installation and maintenance, reinforcing its appeal for professional users. Whether in manufacturing, transport, or any heavy-duty application, this bearing combination stands out for its exceptional performance and longevity.
Engineered for smooth operation under heavy loads
Designed with an optimal contact angle for improved load performance
Facilitates easy installation to minimise downtime
Durable materials ensure longevity in high-stress environments
Enhanced fatigue resistance increases reliability and service life
Allows for efficient operation even in extreme temperatures
Related links
- SNR 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33C4 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- FAG WS22215-E1-XL-2RSR Z Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33C3 Cylindrical 75 mm ID Spherical Bearing, 130 mm OD
