NTN 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD

Subtotal (1 unit)*

MYR1,207.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,207.43

*price indicative

RS Stock No.:
454-396
Mfr. Part No.:
22215EAW33ZZ
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

75mm

Race Width

31mm

Bore Type

Cylindrical

Series

22215

Standards/Approvals

RoHS

Dynamic Load Rating

244kN

Outside Diameter

130mm

Limiting Speed

6200rpm

Number of Rows

2

Static Load Rating

249kN

Internal Clearance

CN

Race Type

Spherical

The NTN Spherical Roller Bearing is engineered for optimal performance in demanding applications. With its robust construction, it ensures exceptional load-bearing capabilities, making it an ideal choice for various industrial uses. The innovative design caters to a wide range of operational requirements, striking the perfect balance between reliability and efficiency. Thanks to its precise specifications, this bearing delivers excellent rotational stability and reduced friction, prolonging the life of both the bearing and the machinery it serves. Whether you're in need of a dependable component for heavy machinery or looking to enhance the durability of your equipment, this bearing stands out as a superior choice for performance and longevity.

Engineered for high radial and axial load capacity

Optimised for high-speed applications to reduce wear

Features a dynamic load rating that supports robust operation

Designed with multiple lubrication holes for enhanced maintenance

Utilises advanced materials for increased durability

Offers a minimum operating temperature of -40 °C for extreme conditions

Fitted with a min fillet radius to ensure smooth motion

Capable of withstanding elevated temperatures up to 200 °C

Related links