NTN NKXR20T2Z 20 mm ID Roller Bearing Thrust Ball, 30 mm OD

Subtotal (1 unit)*

MYR460.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR460.40

*price indicative

RS Stock No.:
454-212
Mfr. Part No.:
NKXR20T2Z
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

20mm

Race Width

10mm

Bore Type

Cylindrical

Roller Material

Steel

Series

NKXR20T2Z

Standards/Approvals

RoHS

Outside Diameter

30mm

Dynamic Load Rating

16.4kN

Number of Rows

2

Maximum Speed - Grease

2100rpm

Static Load Rating

27.1kN

Maximum Speed - Oil

8500rpm

Race Type

Combined

Bearing Type

Thrust Ball

COO (Country of Origin):
JP
The NTN Combined bearing exemplifies engineering excellence, tailored for precision performance in demanding environments. With a compact design and exceptional load-bearing capabilities, this product is ideal for applications requiring robust reliability and longevity. Its versatility ensures it can handle both dynamic and static loads with ease, making it a valuable addition to any machinery setup. The inclusion of a lubrication hole enhances its operational efficiency, ensuring the bearing maintains optimal performance under varying temperature conditions. A testament to modern manufacturing standards, this component is crafted for durability, promising seamless integration into your systems.

Manufactured to meet high precision standards

Crafted from high-quality materials for improved durability

Ability to operate effectively in extreme temperature ranges

Maximises efficiency with low friction during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy