SKF NKX 35 Z 35 mm ID Needle Roller Bearing Thrust Ball, Needle Roller, 47 mm OD

Subtotal (1 pack of 10 units)*

MYR6,583.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR6,583.26MYR658.326

*price indicative

RS Stock No.:
587-712
Mfr. Part No.:
NKX 35 Z
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

35mm

Race Width

30mm

Standards/Approvals

RoHS

Dynamic Load Rating

24.6kN

Series

NKX 35 Z

Bearing Material

Bearing Steel

Limiting Speed

4500rpm

Static Load Rating

45kN

Outside Diameter

47mm

Bearing Type

Thrust Ball, Needle Roller

COO (Country of Origin):
DE
The SKF Radial needle roller bearing combined with a thrust ball bearing can accommodate both radial loads and axial loads in one direction. In addition, they can operate at relatively high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space. The thrust part is capped with a cover that forms a gap-type seal to retain the grease in the bearings.

High load carrying capacity

Relatively high speed capability

Low cross section

Non separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy