NTN NKX60 60 mm ID Roller Bearing Combined, 72 mm OD
- RS Stock No.:
- 454-204
- Mfr. Part No.:
- NKX60
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR971.04
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR971.04 |
*price indicative
- RS Stock No.:
- 454-204
- Mfr. Part No.:
- NKX60
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 3700rpm | |
| Dynamic Load Rating | 29.8kN | |
| Outside Diameter | 72mm | |
| Internal Clearance | CN | |
| Static Load Rating | 71.5kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Grease | 2600rpm | |
| Maximum Speed - Oil | 3700rpm | |
| Series | NKX60 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Limiting Speed 3700rpm | ||
Dynamic Load Rating 29.8kN | ||
Outside Diameter 72mm | ||
Internal Clearance CN | ||
Static Load Rating 71.5kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Grease 2600rpm | ||
Maximum Speed - Oil 3700rpm | ||
Series NKX60 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Bearing Type Combined | ||
The NTN Combined bearing is expertly designed for applications requiring precision and efficiency. The NKX60 offers a robust construction, ideal for accommodating both radial and axial loads, ensuring smooth operation in various mechanical systems. Featuring a dynamic load rating of 29.8 kN and a static load rating of 71.5 kN, this bearing is built to withstand demanding operational conditions. Its optimal lubrication capabilities enhance performance across a range of temperatures, making it suitable for diverse environments. The innovative structure incorporates a lubrication hole on the outer ring, promoting longevity and reliability in performance.
High-quality construction with an outer diameter designed for stability
Precision class P0 assures accuracy in performance
Rolling element material provides excellent durability and resistance
Compact design allows for ease of installation and maintenance
Designed for compatibility with various shaft sizes, enhancing adaptability
Related links
- NTN NKX60Z 60 mm ID Roller Bearing Combined, 72 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX12T2Z 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKX40 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
