NTN RNA0-60X78X40ZW 60 mm ID Roller Bearing Needle Roller, 78 mm OD

Subtotal (1 unit)*

MYR530.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR530.74

*price indicative

RS Stock No.:
453-796
Mfr. Part No.:
RNA0-60X78X40ZW
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

40mm

Roller Material

Steel

Cage Material

Steel

Series

RNA0-60X78X40ZW

Maximum Speed - Oil

6500rpm

Maximum Speed - Grease

4400rpm

Limiting Speed

4400rpm

Number of Rows

2

End Type

Open

Dynamic Load Rating

69kN

Outside Diameter

78mm

Internal Clearance

CN

Static Load Rating

150kN

Bearing Material

High Carbon Chrome Steel

Standards/Approvals

RoHS

Race Type

Machine-Ring

Bearing Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing is expertly engineered to provide exceptional performance in various applications. Designed with precision and durability in mind, it features a machined-ring and is separable, ensuring ease of assembly and maintenance. The absence of an inner ring allows for a compact design while facilitating smoother operation, making it ideal for space-restricted environments. Capable of withstanding high load scenarios, this product is suitable for both grease and oil lubrication, providing versatility in a range of operational conditions. With its robust construction, it promises long-term reliability and reduced downtime in your operations.

Separable design enhances ease of installation and maintenance

Compact size makes it suitable for tight spaces without compromising strength

Compatible with both grease and oil lubrication for varied operational requirements

Designed to endure high dynamic and static loads efficiently

Temperature range supports diverse environmental conditions

Precision manufacturing ensures longevity and reduced wear over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy