NTN RNA0-40X50X34ZW 40 mm ID Roller Bearing Needle Roller, 50 mm OD

Subtotal (1 unit)*

MYR711.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR711.78

*price indicative

RS Stock No.:
453-793
Mfr. Part No.:
RNA0-40X50X34ZW
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

34mm

Cage Material

Sheet Metal

Roller Material

Bearing Steel

Internal Clearance

CN

Static Load Rating

83kN

Number of Rows

2

Bearing Material

High Carbon Chrome Steel

Limiting Speed

10000rpm

Maximum Speed - Grease

6500rpm

Maximum Speed - Oil

10000rpm

Series

RNA0

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

37.5kN

Outside Diameter

50mm

Bearing Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing is expertly designed to deliver unmatched reliability and performance in various applications. Featuring a machined-ring, this separable bearing operates without an inner ring, offering straightforward assembly and maintenance. Ideal for demanding environments, it ensures optimal load distribution and stability, making it a perfect choice for machinery that requires precision and durability. With a focus on innovative engineering, this product upholds high manufacturing standards, promising both efficiency and longevity in operation. Its compact size and robust design make it suitable for different industrial settings, where performance is essential.

Compact design allows for efficient use of space in machinery

Precision class ensures accuracy in application functionality

Includes lubrication provisions for enhanced maintenance

Traceable reference number ensures proper identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy