NTN HMK4015V3 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- RS Stock No.:
- 704-707
- Mfr. Part No.:
- HMK4015V3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR71.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR71.70 |
*price indicative
- RS Stock No.:
- 704-707
- Mfr. Part No.:
- HMK4015V3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 15mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 32.5kN | |
| Limiting Speed | 6000rpm | |
| Outside Diameter | 50mm | |
| Maximum Speed - Grease | 4000rpm | |
| Maximum Speed - Oil | 6000rpm | |
| Series | HMK | |
| End Type | Open | |
| Dynamic Load Rating | 23.1kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 15mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 32.5kN | ||
Limiting Speed 6000rpm | ||
Outside Diameter 50mm | ||
Maximum Speed - Grease 4000rpm | ||
Maximum Speed - Oil 6000rpm | ||
Series HMK | ||
End Type Open | ||
Dynamic Load Rating 23.1kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is expertly designed for high-performance applications, featuring an open-end design that effectively handles heavy loads. This bearing is Ideal for environments where space is limited, providing reduced friction and improved efficiency. With a robust construction, it ensures reliable operation and longevity, making it a VITAL component for various machinery. Engineered for seamless integration, this bearing maximises performance under dynamic and static loads. It is suitable for various applications, ensuring smooth and reliable operation even in demanding conditions.
Dynamic load rating of 23,100,000 mN ensures reliability under heavy loads
Static load rating of 32,500,000 mN enhances stability during operation
Grease lubrication limit speed reaches 24,000 °/s for efficient performance
Oil lubrication limit speed of 36,000 °/s supports high-speed applications
Operating temperature range of -20°C to 120°C makes it versatile for various environments
Compact design allows for optimal use in space-constrained settings
Non-lubrication hole on the outer ring ensures a clean and effective sealing
Related links
- NTN 1R40X50X20 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN NK40/30R 40 mm ID Needle Roller Thrust Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X25 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X35 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X55X20 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R50X60X28 50 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R45X50X40 45 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN NKS35 35 mm ID Needle Roller Thrust Bearing Needle Roller, 50 mm OD
