NTN RNA0-6X13X8T2 6 mm ID Roller Bearing Needle Roller, 13 mm OD
- RS Stock No.:
- 453-792
- Mfr. Part No.:
- RNA0-6X13X8T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR56.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR56.22 |
*price indicative
- RS Stock No.:
- 453-792
- Mfr. Part No.:
- RNA0-6X13X8T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 8mm | |
| Cage Material | Polyamide | |
| Roller Material | Steel | |
| Limiting Speed | 37000rpm | |
| Dynamic Load Rating | 2.66kN | |
| Outside Diameter | 13mm | |
| Internal Clearance | CN | |
| Static Load Rating | 2.28kN | |
| Maximum Speed - Grease | 25000rpm | |
| Maximum Speed - Oil | 37000rpm | |
| Series | RNA0-6X13X8T2 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 8mm | ||
Cage Material Polyamide | ||
Roller Material Steel | ||
Limiting Speed 37000rpm | ||
Dynamic Load Rating 2.66kN | ||
Outside Diameter 13mm | ||
Internal Clearance CN | ||
Static Load Rating 2.28kN | ||
Maximum Speed - Grease 25000rpm | ||
Maximum Speed - Oil 37000rpm | ||
Series RNA0-6X13X8T2 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN needle roller is bearing designed to deliver unmatched performance in machinery applications. Crafted with meticulous attention to detail, this bearing features a machined-ring design that allows for seamless integration into various systems, providing a reliable connection without the need for an inner ring. Its durability and high load ratings make it an essential component for industries that demand longevity and efficiency. With a compact design, this bearing is ideal for limited spaces while ensuring optimal functionality at both low and high operating temperatures. Experience enhanced reliability and a reduction in maintenance with this expertly designed bearing that meets the needs of modern engineering challenges.
Designed for both grease and oil lubrication systems
Wide temperature operating range for diverse applications
Constructed with high-quality 100Cr6 steel for enhanced durability
Separable design simplifies maintenance and replacement
Related links
- NTN BK0912 9 mm ID Roller Bearing Drawn Cup Needle Roller, 13 mm OD
- SKF K 10X13X13 TN 10 mm ID Needle Roller Bearing Needle Roller, 13 mm OD
- NTN HK0912F 9 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 13 mm OD
- NTN HK0910FM 9 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 13 mm OD
- NTN RNA0-20X28X13 20 mm ID Roller Bearing Needle Roller, 28 mm OD
- NTN RNA0-10X17X10T2 10 mm ID Roller Bearing Needle Roller, 17 mm OD
- NTN RNA0-45X62X40ZW 45 mm ID Roller Bearing Needle Roller, 62 mm OD
- NTN RNA0-16X24X13 16 mm ID Roller Bearing Needle Roller, 24 mm OD
