NTN 4T-JM736149/JM736110 Taper Roller 180 mm ID Roller Bearing, 250 mm OD

Subtotal (1 unit)*

MYR3,664.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,664.18

*price indicative

RS Stock No.:
453-028
Mfr. Part No.:
4T-JM736149/JM736110
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

180mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Static Load Rating

710kN

Outside Diameter

250mm

Bearing Dynamic Load Rating

410kN

Standards/Approvals

JIS B 1512, RoHS, ABMA, ISO 355

Series

4T-JM736149/JM736110

Maximum Speed - Oil

1700rpm

Maximum Speed - Grease

1300rpm

Limiting Speed

1700rpm

Bearing Material

Case Hardening Steel

Cone Width

45mm

Number of Rows

1

Cup Width

37mm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN single row tapered roller bearing, expertly designed for optimal performance in various applications. This bearing is characterised by its robust structure and superior load capacity, making it an ideal choice for demanding environments. With a pressed steel cage ensuring durability, it effectively manages high levels of stress while maintaining smooth operation. The precision engineering behind this product guarantees reliable functionality, whether in industrial machinery or automotive applications. Moreover, its versatility is underscored by its adaptability to various operating temperatures, ensuring that it can withstand extreme conditions.

Operates efficiently across a broad temperature range

Optimised for reduced friction, promoting greater efficiency

Robust build to withstand the rigours of heavy use

Easily integrates into various configurations

Offers a reliable solution for both industrial and automotive needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy