NTN 32936XU Single Row Tapered Roller 180 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 454-267
- Mfr. Part No.:
- 32936XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR4,071.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,071.89 |
*price indicative
- RS Stock No.:
- 454-267
- Mfr. Part No.:
- 32936XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Outside Diameter | 250mm | |
| Static Load Rating | 700kN | |
| Cup Width | 34mm | |
| Number of Rows | 1 | |
| Cone Width | 45mm | |
| End Type | Open | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 1700rpm | |
| Maximum Speed - Grease | 1300rpm | |
| Maximum Speed - Oil | 1700rpm | |
| Series | 32936XU | |
| Bearing Dynamic Load Rating | 390kN | |
| Standards/Approvals | ISO 355 | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Outside Diameter 250mm | ||
Static Load Rating 700kN | ||
Cup Width 34mm | ||
Number of Rows 1 | ||
Cone Width 45mm | ||
End Type Open | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 1700rpm | ||
Maximum Speed - Grease 1300rpm | ||
Maximum Speed - Oil 1700rpm | ||
Series 32936XU | ||
Bearing Dynamic Load Rating 390kN | ||
Standards/Approvals ISO 355 | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for reliable performance in various demanding applications. This product is designed to accommodate both radial and axial loads, delivering optimal efficiency and longevity. Its pressed steel cage enhances operational robustness, ensuring smooth rotation and minimising wear. With a wide range of operational temperature capabilities, this bearing stands out in the field, offering a performance-driven solution for industries reliant on precision and durability. The advanced engineering philosophy behind this product ensures it meets the highest quality standards, making it an indispensable component in your machinery.
Designed to efficiently handle combined loads, ensuring greater versatility in use
Constructed with quality materials that enhance resistance to wear over time
Optimised for dynamic and static load capacities, providing a reliable performance under varying conditions
Features a minimal clearance design for improved operational precision
Boasts an impressive oil and grease lubrication limit speed for maximum operational efficiency
Accommodates significant thermal fluctuations, safely functioning in extreme temperatures
Delivers a robust rating life coefficient, ensuring long-term reliability
Related links
- NTN 33024U Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 32220U Single Row Tapered Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 32024XU Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 4T-46790 Single Row Tapered Roller 165.1 mm ID Roller Bearing, 197.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
- NTN 30214U Single Row Tapered Roller 70 mm ID Roller Bearing, 125 mm OD
