FAG 33118 Taper Roller 90 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 313-118
- Mfr. Part No.:
- 33118
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR1,128.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,128.10 |
*price indicative
- RS Stock No.:
- 313-118
- Mfr. Part No.:
- 33118
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Cage Material | Sheet Steel | |
| Cone Width | 45mm | |
| Bearing Material | Steel | |
| Static Load Rating | 420000N | |
| Number of Rows | 1 | |
| Outside Diameter | 150mm | |
| Bearing Dynamic Load Rating | 265000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 4450rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Cage Material Sheet Steel | ||
Cone Width 45mm | ||
Bearing Material Steel | ||
Static Load Rating 420000N | ||
Number of Rows 1 | ||
Outside Diameter 150mm | ||
Bearing Dynamic Load Rating 265000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 4450rpm | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing is engineered to provide unparalleled performance and reliability, tailored to meet the demands of various industrial applications. Designed with precision, this bearing excels in accommodating both radial and axial loads, making it ideal for use in high-stress environments. Its exceptional load ratings and robust construction ensure longevity, while the separable design facilitates easy installation and maintenance.
Accuracy in manufacturing ensures precise dimensions for improved fitting
Offers a wide temperature range functioning reliably in extreme conditions
Ideal for applications requiring minimal maintenance and uninterrupted operation
Related links
- NTN 33118U Taper Roller 90 mm ID Roller Bearing, 150 mm OD
- FAG 33018 Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- FAG 31318 Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 30318-A Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 30318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 32018XU Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- NTN 33018U Taper Roller 90 mm ID Roller Bearing, 140 mm OD
