FAG 32926 Taper Roller 130 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 313-110
- Mfr. Part No.:
- 32926
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR2,162.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,162.03 |
*price indicative
- RS Stock No.:
- 313-110
- Mfr. Part No.:
- 32926
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 370000N | |
| Number of Rows | 1 | |
| Cone Width | 32mm | |
| Bearing Material | Steel | |
| Limiting Speed | 3750rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 208000N | |
| Outside Diameter | 180mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 370000N | ||
Number of Rows 1 | ||
Cone Width 32mm | ||
Bearing Material Steel | ||
Limiting Speed 3750rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 208000N | ||
Outside Diameter 180mm | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing is engineered for precision and optimal performance, making it an essential component for various applications. Designed with separable raceways, it provides versatility in configurations, allowing for easy mounting and dismounting. The bearing meets stringent international standards, ensuring reliability and durability under demanding conditions.
Designed for grease and oil lubrication options catering to diverse operational requirements
Exhibits exceptional axial load resistance making it suitable for various applications
Lightweight design contributing to overall machinery efficiency
Related links
- NTN 32926 Tapered Roller 130 mm ID Tapered Roller Bearing, 180 mm OD
- FAG 33116 Taper Roller 80 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 33220 Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 33122 Taper Roller 110 mm ID Roller Bearing, 180 mm OD
- FAG 30220-A Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 30317-A Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- FAG 33024 Taper Roller 120 mm ID Tapered Roller Bearing, 180 mm OD
- NTN 30317U Taper Roller 85 mm ID Roller Bearing, 180 mm OD
