NTN 30317U Taper Roller 85 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

MYR1,415.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,415.04

*price indicative

RS Stock No.:
453-285
Mfr. Part No.:
30317U
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

85mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Steel

Number of Rows

1

Bearing Dynamic Load Rating

335kN

Standards/Approvals

ISO 355

Series

30317U

Cone Width

41mm

Bearing Material

Through Hardened Steel

End Type

Open

Outside Diameter

180mm

Cup Width

34mm

Static Load Rating

365kN

Limiting Speed

2900rpm

Maximum Speed - Grease

2100rpm

Maximum Speed - Oil

2900rpm

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN single-row tapered roller bearing is engineered for precision and durability in demanding applications. Designed to support both radial and axial loads, this component excels in environments where reliable performance is essential. The pressed steel cage not only enhances strength but also minimises friction, ensuring smooth operational efficiency. Its robust construction withstands harsh conditions, with a wide operating temperature range allowing versatility across various industries. With a commitment to quality, this tapered roller bearing is an ideal choice for those seeking reliability and performance in their machinery.

Constructed with high-quality steel for enhanced durability

Optimised for reliable performance under load

Designed to efficiently manage both radial and axial forces

Featuring a pressed steel cage that reduces friction during operation

Suitable for a broad range of applications across different industries

Maintains operational reliability in extreme temperatures

Engineered for longevity, reducing the need for frequent replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy