FAG 30319-A Taper Roller 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 312-622
- Mfr. Part No.:
- 30319-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR4,062.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,062.19 |
*price indicative
- RS Stock No.:
- 312-622
- Mfr. Part No.:
- 30319-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Cage Material | Sheet Steel | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Cone Width | 45mm | |
| Bearing Dynamic Load Rating | 360000N | |
| Outside Diameter | 200mm | |
| Static Load Rating | 440000N | |
| Number of Rows | 1 | |
| Limiting Speed | 3650rpm | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Cage Material Sheet Steel | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Cone Width 45mm | ||
Bearing Dynamic Load Rating 360000N | ||
Outside Diameter 200mm | ||
Static Load Rating 440000N | ||
Number of Rows 1 | ||
Limiting Speed 3650rpm | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IT
The FAG Tapered Roller Bearing offers exceptional performance for a diverse range of applications. Designed to meet the stringent requirements of industrial machinery, its precision engineering provides reliable support under both radial and axial loads. Ideal for high-speed operations, this component features a robust construction that ensures durability, making it a preferred choice for discerning engineers.
The lightweight steel cage contributes to overall performance without adding bulk
Enhanced fatigue load limits ensure reliability in demanding conditions
Manufactured to withstand a broad temperature range suitable for varied environments
Optimised limiting speed ensures efficiency in high rotation applications
Related links
- SKF 30319 Taper Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 32319U Taper Roller 95 mm ID Roller Bearing, 200 mm OD
- FAG 32319-A Taper Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-K-C3 Taper 95 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EJA/VA405 Taper 95 mm ID Roller Bearing, 200 mm OD
- NTN 30319U Single Row Tapered Roller 95 mm ID Roller Bearing, 200 mm OD
- SKF 32319 Single Row Tapered Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- SKF 22319 EK/C3 Tapered 95 mm ID Roller Bearing, 200 mm OD
