FAG KLM11749-LM11710 Taper Roller 17.46 mm ID Roller Bearing, 39.878 mm OD
- RS Stock No.:
- 311-103
- Mfr. Part No.:
- KLM11749-LM11710
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR86.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.55 |
*price indicative
- RS Stock No.:
- 311-103
- Mfr. Part No.:
- KLM11749-LM11710
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17.46mm | |
| Cage Material | Sheet Steel Cage | |
| Outside Diameter | 39.878mm | |
| Static Load Rating | 20800N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cone Width | 14.605mm | |
| Limiting Speed | 20100rpm | |
| Series | K | |
| Standards/Approvals | ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | |
| Bearing Dynamic Load Rating | 21200N | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 17.46mm | ||
Cage Material Sheet Steel Cage | ||
Outside Diameter 39.878mm | ||
Static Load Rating 20800N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cone Width 14.605mm | ||
Limiting Speed 20100rpm | ||
Series K | ||
Standards/Approvals ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | ||
Bearing Dynamic Load Rating 21200N | ||
Bearing Type Taper Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The FAG Tapered Roller Bearing is designed to be separable, adjusted, or used in pairs. It meets tolerance class ABMA4, Class 4 (ANSI/ABMA 19.2:2013) and undergoes standard heat treatment. The bearing features a standard sheet steel cage with a window design and roller guidance. It operates within a temperature range of -30°C to 120°C.
Single row design
Can be oil and grease lubricated
Axial load is applied in one direction
Related links
- Timken LM11749/LM11710 Taper 17.46 mm ID Roller Bearing, 39.87 mm OD
- NTN 4T-LM11710 Tapered Roller 70 mm ID Tapered Roller Bearing, 39.878 mm OD
- NTN 4T-LM11749/LM11710 Taper Roller 19 mm ID Needle Roller Thrust Bearing, 39 mm OD
- Timken A5069/A5144 Taper 17.46 mm ID Roller Bearing, 36.53 mm OD
- FAG 33018 Taper Roller 90 mm ID Roller Bearing, 140 mm OD
- FAG 33016 Taper Roller 80 mm ID Roller Bearing, 125 mm OD
- FAG 32926 Taper Roller 130 mm ID Roller Bearing, 180 mm OD
- FAG 32936 Taper Roller 180 mm ID Roller Bearing, 250 mm OD
