NKK Switches DPDT, On-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 428-9415
- Mfr. Part No.:
- SW-3006A
- Manufacturer:
- NKK Switches
Bulk discount available
Subtotal (1 unit)*
MYR43.98
FREE delivery for orders over RM 500.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR43.98 |
| 50 - 99 | MYR43.06 |
| 100 - 249 | MYR41.79 |
| 250 - 499 | MYR40.78 |
| 500 + | MYR39.90 |
*price indicative
- RS Stock No.:
- 428-9415
- Mfr. Part No.:
- SW-3006A
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Switch Operation | On-(On) | |
| Panel Cut Out Width | 12.5mm | |
| Panel Cut Out Height | 23mm | |
| Contact Current Rating | 20 A | |
| Illuminated | No | |
| Actuator Colour | White | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Size | 23 x 12.5mm | |
| AC Voltage Rating | 125V | |
| Actuator Shape | Rectangular | |
| Contact Resistance | 10mΩ | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 30000Operations | |
| Operating Temperature Range | -10 → +70°C | |
| Contact Material | Silver Plated Silver Copper Alloy | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Switch Operation On-(On) | ||
Panel Cut Out Width 12.5mm | ||
Panel Cut Out Height 23mm | ||
Contact Current Rating 20 A | ||
Illuminated No | ||
Actuator Colour White | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Size 23 x 12.5mm | ||
AC Voltage Rating 125V | ||
Actuator Shape Rectangular | ||
Contact Resistance 10mΩ | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 30000Operations | ||
Operating Temperature Range -10 → +70°C | ||
Contact Material Silver Plated Silver Copper Alloy | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP

Nihon Kaiheiki Ind. Co. Range
Related links
- NKK Switches DPDT, On-On Rocker Switch Panel Mount
- NKK Switches DPDT, On-(On) Rocker Switch Panel Mount
- NKK Switches Toggle Switch (On)-Off-(On) Screw Terminal
- NKK Switches Toggle Switch On-(On) Screw Terminal
- NKK Switches Toggle Switch On-Off-On Solder Terminal, 125V ac
- NKK Switches Push Button Switch Panel Mount DPDT, 125V ac
- NKK Switches YB Series Push Button Switch Panel Mount DPDT IP65
- NKK Switches SPDT, Latching Rocker Switch Panel Mount
