CWSB11AA1H | NKK Switches SPST, On-Off Rocker Switch Panel Mount | RS
Recently searched

    NKK Switches SPST, On-Off Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)**

    MYR18.71

    Add to Basket
    Select or type quantity
    18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR18.71
    5 - 9MYR18.33
    10 - 19MYR17.78
    20 - 29MYR17.36
    30 +MYR17.00

    **price indicative

    RS Stock No.:
    196-0261
    Mfr. Part No.:
    CWSB11AA1H
    Manufacturer:
    NKK Switches
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NKK Switches

    Contact Configuration

    SPST

    Switch Operation

    On-Off

    Panel Cut Out Width

    15.1mm

    Panel Cut Out Height

    18.6mm

    Contact Current Rating

    6 A

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    Legend Text

    I, O

    AC Voltage Rating

    125V

    Operating Temperature Range

    -20 → +85°C

    Minimum Operating Temperature

    -20°C

    Case Material

    Polyamide

    Maximum Operating Temperature

    +85°C

    Mechanical Life

    30000Operations

    Contact Material

    Silver Alloy

    Legend Text Colour

    White

    Related links