Copal Electronics SPST, On-Off Rocker Switch Panel
- RS Stock No.:
- 223-890
- Mfr. Part No.:
- SLE6A-9
- Manufacturer:
- Nidec Components
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR7.95
FREE delivery for orders over RM 500.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR7.95 |
| 50 + | MYR7.80 |
*price indicative
- RS Stock No.:
- 223-890
- Mfr. Part No.:
- SLE6A-9
- Manufacturer:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 12.9mm | |
| Panel Cut Out Height | 19.4mm | |
| Contact Current Rating | 4 A @ 250 V ac, 6 A @ 125 V ac | |
| Actuator Colour | Black | |
| Mounting Type | Panel | |
| Terminal Type | Solder | |
| Panel Cut Out Size | 19.4 x 12.9mm | |
| Maximum Operating Temperature | +85°C | |
| Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 12.9mm | ||
Panel Cut Out Height 19.4mm | ||
Contact Current Rating 4 A @ 250 V ac, 6 A @ 125 V ac | ||
Actuator Colour Black | ||
Mounting Type Panel | ||
Terminal Type Solder | ||
Panel Cut Out Size 19.4 x 12.9mm | ||
Maximum Operating Temperature +85°C | ||
Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- CN

Fujisoku Rocker Switches
