Recently searched

    Copal Electronics SPST, On-Off Rocker Switch Panel

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    MYR6.35

    Add to Basket
    Select or type quantity
    68 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 49MYR6.35
    50 +MYR6.22

    **price indicative

    RS Stock No.:
    223-884
    Mfr. Part No.:
    SLE6A
    Manufacturer:
    Copal Electronics
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Copal Electronics

    Contact Configuration

    SPST

    Switch Operation

    On-Off

    Panel Cut Out Width

    12.9mm

    Panel Cut Out Height

    19.4mm

    Contact Current Rating

    4 A @ 250 V ac, 6 A @ 125 V ac

    Actuator Colour

    Black

    Mounting Type

    Panel

    Terminal Type

    Solder

    Panel Cut Out Size

    19.4 x 12.9mm

    Contact Resistance

    20mΩ

    Minimum Operating Temperature

    -25°C

    Operating Temperature Range

    -25 → +85°C

    Maximum Operating Temperature

    +85°C

    Related links