Copal Electronics 3PST, On-Off Rocker Switch Panel
- RS Stock No.:
- 224-039
- Mfr. Part No.:
- HLS308A12
- Manufacturer:
- Nidec Components
Subtotal (1 unit)*
MYR27.14
FREE delivery for orders over RM 500.00
In Stock
- 379 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27.14 |
*price indicative
- RS Stock No.:
- 224-039
- Mfr. Part No.:
- HLS308A12
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | 3PST | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 23mm | |
| Panel Cut Out Height | 25mm | |
| Contact Current Rating | 5 A@ 250 V ac, 8 A@ 125 V ac | |
| Mounting Type | Panel | |
| Terminal Type | Solder | |
| Panel Cut Out Size | 25 x 23mm | |
| Operating Temperature Range | -15 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -15°C | |
| Case Material | Phenolic Resin | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration 3PST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 23mm | ||
Panel Cut Out Height 25mm | ||
Contact Current Rating 5 A@ 250 V ac, 8 A@ 125 V ac | ||
Mounting Type Panel | ||
Terminal Type Solder | ||
Panel Cut Out Size 25 x 23mm | ||
Operating Temperature Range -15 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -15°C | ||
Case Material Phenolic Resin | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN

Fujisoku Rocker Switches
