LTM1-01 | Copal Electronics Tactile Switch, SPST 50 mA @ 48 V dc 2.5mm | RS
Recently searched

    Copal Electronics Tactile Switch, SPST 50 mA @ 48 V dc 2.5mm

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    MYR6.32

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06/10/2025, delivery within 6 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 49MYR6.32
    50 +MYR6.14

    **price indicative

    RS Stock No.:
    224-332
    Mfr. Part No.:
    LTM1-01
    Manufacturer:
    Copal Electronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Copal Electronics

    Contact Configuration

    SPST

    Terminal Type

    Through Hole

    Switch Operation

    Off-(On)

    Actuator Length

    2.5mm

    Contact Current Rating

    50 mA @ 48 V dc

    Contact Material

    Silver Plated

    Operating Temperature Range

    -25 → +70°C

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +70°C

    Related links