NKK Switches SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 197-072
- Mfr. Part No.:
- CW-SA11KKNFS
- Manufacturer:
- NKK Switches
Bulk discount available
Subtotal (1 unit)**
MYR5.77
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 24 | MYR5.77 |
25 - 99 | MYR5.55 |
100 + | MYR5.10 |
**price indicative
- RS Stock No.:
- 197-072
- Mfr. Part No.:
- CW-SA11KKNFS
- Manufacturer:
- NKK Switches
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | NKK Switches | |
Contact Configuration | SPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 12.9mm | |
Panel Cut Out Height | 19.2mm | |
Contact Current Rating | 6 A | |
Illuminated | No | |
Mounting Type | Panel Mount | |
Terminal Type | Solder | |
Legend Text | On (symbol); Off (symbol) | |
Panel Cut Out Size | 19.2 x 12.9mm | |
AC Voltage Rating | 250V | |
Actuator Shape | Rectangular | |
Contact Material | Silver Plated Copper | |
Legend Text Colour | White | |
Contact Resistance | 20mΩ | |
Minimum Operating Temperature | -10°C | |
Case Material | Polyamide | |
Maximum Operating Temperature | +70°C | |
Mechanical Life | 30000Operations | |
Operating Temperature Range | -10 → +70°C | |
Select all | ||
---|---|---|
Manufacturer NKK Switches | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 12.9mm | ||
Panel Cut Out Height 19.2mm | ||
Contact Current Rating 6 A | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Legend Text On (symbol); Off (symbol) | ||
Panel Cut Out Size 19.2 x 12.9mm | ||
AC Voltage Rating 250V | ||
Actuator Shape Rectangular | ||
Contact Material Silver Plated Copper | ||
Legend Text Colour White | ||
Contact Resistance 20mΩ | ||
Minimum Operating Temperature -10°C | ||
Case Material Polyamide | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 30000Operations | ||
Operating Temperature Range -10 → +70°C | ||
Related links
- NKK Switches SPST, On-Off Rocker Switch Panel Mount
- NKK Switches SPDT, Latching Rocker Switch Panel Mount
- NKK Switches Illuminated DPST, On-Off Rocker Switch Panel Mount
- NKK Switches DPST, On-Off Rocker Switch Panel Mount
- NKK Switches Illuminated SPST, On-Off Rocker Switch Panel Mount
- Idec CW Series Illuminated Push Button 22mm Cutout IP65
- NKK Switches DPDT, On-(On) Rocker Switch Panel Mount
- NKK Switches SPDT, On-(On) Rocker Switch Panel Mount