Bulk discount available
Subtotal (1 unit)*
MYR10.95
FREE delivery for orders over RM 500.00
In Stock
- 234 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR10.95 |
| 5 - 9 | MYR10.40 |
| 10 + | MYR9.79 |
*price indicative
- RS Stock No.:
- 256-5012
- Mfr. Part No.:
- VA003
- Manufacturer:
- Okdo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | ROCK SBC Add-On board | |
| For Use With | ROCK 4SE, ROCK 5A, ROCK 5B, ROCK 4C+, ROCK 3A, ROCK 3C | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type ROCK SBC Add-On board | ||
For Use With ROCK 4SE, ROCK 5A, ROCK 5B, ROCK 4C+, ROCK 3A, ROCK 3C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Easily flash software images onto eMMC modules with this eMMC to MicroSD Adapter Board for ROCK single board computers.
How to use the eMMC to MicroSD Adapter Board for ROCK
Mount the eMMC module onto the adapter board;Use a MicroSD card reader and insert the adapter board with the mounted eMMC module;Plug the MicroSD card reader into your computer;Flash the software image onto the eMMC module
What ROCK single board computers is this compatible with?
It is compatible with all ROCK single board computers: ROCK 3A, ROCK 3C, ROCK 4C+, ROCK 4 SE, ROCK 5A, ROCK 5B.
Related links
- Okdo ROCK 8 Inch HD Touchscreen Display for use with ROCK 5A/5B/4C+/3C/3A Single Board Computers
- Okdo PWM Fan and Heatsink for ROCK 4 Series Single Board Computers
- Okdo ROCK 10.1 Inch FHD Touchscreen Display for use with ROCK 5A/5B/4C+ Single Board Computers
- Okdo 25w PoE HAT for ROCK 3A/3B/3C/4C+/5A/5B Single Board Computers
- Okdo M.2 E Key to SATA Breakout Board for ROCK Single Board Computer
- Okdo Heatsink for ROCK 4 Model SE Single Board Computer
- Okdo eMMC 5.1 module for ROCK 64GB
- Okdo eMMC 5.1 module for ROCK 32GB
