Subtotal (1 bag of 100 units)*
MYR61.88
FREE delivery for orders over RM 500.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR61.88 | MYR0.619 |
*price indicative
- RS Stock No.:
- 304-229
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 3mm | |
| Rivet Length | 6.5mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 3mm | ||
Rivet Length 6.5mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 4-5 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These expanding push-in rivets are ideal for securing components where a tight fit is essential. Made from durable nylon, they offer a reliable solution for both temporary and permanent fastening needs.
Features and Benefits
Expanding push-in design: Easy to install, saving time and effort
Secure fit: Push the head in, and the grommet expands for a tight fit
Removable: Easily removable by simply pulling the head, allowing for reusability
Durable nylon material: Provides strength and longevity in various environments
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White
Rivet Body Material: Nylon
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

