Subtotal (1 bag of 100 units)*
MYR92.92
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR92.92 | MYR0.929 |
*price indicative
- RS Stock No.:
- 304-099
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 4mm | |
| Rivet Length | 15.5mm | |
| Fixing Hole Diameter | 4.1mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Maximum Grip | 14mm | |
| Minimum Grip | 12.5mm | |
| Head Type | Brad | |
| Head Diameter | 8mm | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 4mm | ||
Rivet Length 15.5mm | ||
Fixing Hole Diameter 4.1mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Maximum Grip 14mm | ||
Minimum Grip 12.5mm | ||
Head Type Brad | ||
Head Diameter 8mm | ||
Standards/Approvals UL 94 V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 12.5 mm to 14 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening solutions in various applications. These expanding push-in rivets are ideal for securing components where a tight fit is essential. Made from durable nylon, they offer a reliable and removable fastening option.
Features and Benefits
Expanding push-in design: Easy to install, providing a secure fit with minimal effort
Grommet expansion: Ensures a tight fit by expanding when the head is pushed in
Removable head: Allows for easy removal by simply pulling the head, facilitating maintenance and adjustments
Durable nylon material: Offers longevity and resistance to wear, suitable for various environments
UL 94 V-2 standard: Meets safety and flammability standards, ensuring reliability in critical applications
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Colour: White
Head Type: Brad
Rivet Diameter: 4 mm
Rivet Length: 15.5 mm
Fixing Hole Diameter: 4.2 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
