Subtotal (1 bag of 100 units)*
MYR84.19
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR84.19 | MYR0.842 |
*price indicative
- RS Stock No.:
- 304-055
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 2mm | |
| Rivet Length | 3.2mm | |
| Fixing Hole Diameter | 2.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 2mm | ||
Rivet Length 3.2mm | ||
Fixing Hole Diameter 2.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 1.3 mm to 2 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets provide a secure hold by expanding the grommet when the head is pushed in, ensuring a tight fit. Ideal for industries requiring easy installation and removal, they are particularly useful in lighting, motor vehicles, and domestic appliances.
Features and Benefits
Expanding push-in design: Allows for easy installation and a secure fit
Removable head: Enables simple removal by pulling the head, facilitating maintenance and adjustments
Nylon construction: Offers durability and resistance to corrosion, suitable for various environments
UL 94 V-2 standard: Ensures compliance with flammability requirements, enhancing safety
Brad head type: Provides a neat finish and low profile, ideal for aesthetic applications
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Colour: White
Standards Met: UL 94 V-2
Rivet Body Material: Nylon
Fixing Hole Diameter: 2.1 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

