Böllhoff Rivet Gun Tool
- RS Stock No.:
- 747-499
- Mfr. Part No.:
- 23530201000/00
- Manufacturer:
- Böllhoff
N
Subtotal (1 unit)*
MYR3,198.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,198.60 |
*price indicative
- RS Stock No.:
- 747-499
- Mfr. Part No.:
- 23530201000/00
- Manufacturer:
- Böllhoff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Tool | |
| Sub Type | Rivet Gun | |
| Maximum Rivet Size | 12mm | |
| Minimum Rivet Size | 5mm | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Tool | ||
Sub Type Rivet Gun | ||
Maximum Rivet Size 12mm | ||
Minimum Rivet Size 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bollhoff Manual Riveter is a heavy-duty mechanical tool specifically designed for the manual installation of RIVKLE blind rivet nuts and studs. This lever-type device provides the necessary physical leverage.
Integrated stroke scale for precise adjustment and repeatable setting quality
Quick-change mandrel system for efficient transitions between different fastener diameters
