JST, R8 Uninsulated Ring Terminal, 6 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS Stock No.:
- 604-8430
- Mfr. Part No.:
- R8-6
- Manufacturer:
- JST
Get a bulk buy discount
Add 10 more to save MYR23.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR108.86
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR108.86 | MYR1.089 | - |
| 10 - 24 | MYR106.56 | MYR1.066 | MYR23.00 |
| 25 - 99 | MYR103.36 | MYR1.034 | MYR137.50 |
| 100 + | MYR100.81 | MYR1.008 | MYR805.00 |
*price indicative
- RS Stock No.:
- 604-8430
- Mfr. Part No.:
- R8-6
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | R8 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.4mm | |
| Outer Ring Diameter | 12mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 23.8mm | |
| Stud Size | 6 mm | |
| Colour | Grey | |
| Thickness | 1.2mm | |
| Standards/Approvals | CSA LR20812, JIS C2805, UL | |
| Minimum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size mm² | 10.5mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series R8 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.4mm | ||
Outer Ring Diameter 12mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 23.8mm | ||
Stud Size 6 mm | ||
Colour Grey | ||
Thickness 1.2mm | ||
Standards/Approvals CSA LR20812, JIS C2805, UL | ||
Minimum Wire Size mm² 6.6mm² | ||
Maximum Wire Size mm² 10.5mm² | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 8 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 6 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 8 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 4 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS PRO Uninsulated Ring Terminal Grey
