TE Connectivity, SOLISTRAND Non-insulated Ring Terminal, M6 Stud Size 2 AWG Wire Size, Silver
- RS Stock No.:
- 906-200
- Mfr. Part No.:
- 134462-1
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
MYR37.83
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR37.83 |
*price indicative
- RS Stock No.:
- 906-200
- Mfr. Part No.:
- 134462-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | SOLISTRAND | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 15.9mm | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 38.79mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 35mm² | |
| Maximum Operating Temperature | 343°C | |
| Minimum Wire Size mm² | 34mm² | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series SOLISTRAND | ||
Insulation Non-insulated | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 15.9mm | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 38.79mm | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 35mm² | ||
Maximum Operating Temperature 343°C | ||
Minimum Wire Size mm² 34mm² | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed for secure, reliable electrical connections. Constructed for use with 2 AWG wire, it features a nickel plating for enhanced durability and performance in demanding environments.
Closed barrel design provides optimal conductivity and resistance to environmental elements
Suitable for wire sizes ranging from 52600 to 83700 CMA
Features a 1/4 inch (M6) stud size for compatibility with various applications
Operating temperature range from 0 to 343 °C ensures reliability in extreme conditions
Related links
- TE Connectivity M6 Stud Size 2 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 1 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M10 Stud Size 10 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
