TE Connectivity, SOLISTRAND Non-insulated Ring Terminal, M6 Stud Size 2 AWG Wire Size, Silver

N

This image is representative of the product range

Subtotal (1 box of 25 units)*

MYR1,430.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,430.22MYR57.209

*price indicative

RS Stock No.:
787-905
Mfr. Part No.:
134462-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Product Type

Ring Terminal

Insulation

Non-insulated

Inner Ring Diameter

6.73mm

Outer Ring Diameter

15.9mm

Maximum Wire Size AWG

2AWG

Overall Length

38.79mm

Stud Size

M6

Colour

Silver

Contact Material

Copper

Contact Plating

Nickel

Thickness

790μm

Standards/Approvals

RoHS

Maximum Wire Size mm²

35mm²

Maximum Operating Temperature

343°C

Minimum Wire Size mm²

34mm²

Minimum Operating Temperature

0°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue Terminal is designed for secure, reliable electrical connections. Constructed for use with 2 AWG wire, it features a nickel plating for enhanced durability and performance in demanding environments.

Closed barrel design provides optimal conductivity and resistance to environmental elements

Suitable for wire sizes ranging from 52600 to 83700 CMA

Features a 1/4 inch (M6) stud size for compatibility with various applications

Operating temperature range from 0 to 343 °C ensures reliability in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy