TE Connectivity Uninsulated Ring Terminal, M6 Stud Size
- RS Stock No.:
- 795-611
- Mfr. Part No.:
- 61868-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1200 units)*
MYR3,118.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR3,118.23 | MYR2.599 |
*price indicative
- RS Stock No.:
- 795-611
- Mfr. Part No.:
- 61868-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.09mm | |
| Outer Ring Diameter | 6.35mm | |
| Overall Length | 28.19mm | |
| Stud Size | M6 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 1.02mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.09mm | ||
Outer Ring Diameter 6.35mm | ||
Overall Length 28.19mm | ||
Stud Size M6 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 1.02mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is designed for 10 – 6 AWG wires. Its primary function is to provide a reliable connection to M6 studs with features that enhance performance in various electrical applications.
Constructed with brass contact base material for optimal conductivity
Features an open barrel design for easy wire insertion
Tin plating provides corrosion resistance, ensuring long-term durability
Compatible with stranded wire types for flexibility in applications
Accommodates a maximum compatible insulation diameter of 7.37 mm
Related links
- TE Connectivity Uninsulated Ring Terminal, M6 Stud Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size, Metal
