TE Connectivity Uninsulated Ring Terminal, M6 Stud Size
- RS Stock No.:
- 795-188
- Mfr. Part No.:
- 63602-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-188
- Mfr. Part No.:
- 63602-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.37mm | |
| Overall Length | 31.75mm | |
| Stud Size | M6 | |
| Contact Plating | Unplated | |
| Contact Material | Stainless Steel | |
| Thickness | 760μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.37mm | ||
Overall Length 31.75mm | ||
Stud Size M6 | ||
Contact Plating Unplated | ||
Contact Material Stainless Steel | ||
Thickness 760μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed for secure electrical connections, allowing efficient wiring for a range of applications. It accommodates wire sizes from 18 to 14 AWG for versatile use.
Anti-rotational and grounding design enhances stability
Constructed with stainless steel for durability and performance
Compatible with stranded wire types for flexible applications
Operates effectively in temperatures ranging from -40°C to 110°C
Related links
- TE Connectivity Uninsulated Ring Terminal, M6 Stud Size
- TE Connectivity M6 Stud Size 11 AWG 11 AWG Wire Size, Grey
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size
