Klauke Uninsulated Ring Terminal, M6 Stud Size, Silver
- RS Stock No.:
- 794-046
- Mfr. Part No.:
- 44R6
- Manufacturer:
- Klauke
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
MYR160.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 3 | MYR160.60 | MYR6.424 |
| 4 + | MYR147.73 | MYR5.909 |
*price indicative
- RS Stock No.:
- 794-046
- Mfr. Part No.:
- 44R6
- Manufacturer:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.4mm | |
| Inner Ring Diameter | 7mm | |
| Overall Length | 11mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 25mm² | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.4mm | ||
Inner Ring Diameter 7mm | ||
Overall Length 11mm | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 25mm² | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 25mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Angled tubular cable lug copper is designed for reliable termination of multi stranded conductors where right angle connections are required.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
90° angled design supports Compact installations
