Klauke, Angled tubular cable lugs Non-insulated Lug, M6 Stud Size
- RS Stock No.:
- 794-053
- Mfr. Part No.:
- 45R645
- Manufacturer:
- Klauke
N
Bulk discount available
View bulk pricing optionsSubtotal (25 units, in boxes of 25)*
MYR240.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 3 | MYR240.25 | MYR9.61 |
| 4 + | MYR221.02 | MYR8.841 |
*price indicative
- RS Stock No.:
- 794-053
- Mfr. Part No.:
- 45R645
- Manufacturer:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Angled tubular cable lugs | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 6.4mm | |
| Inner Ring Diameter | 8.5mm | |
| Overall Length | 11mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 35mm² | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 35mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Angled tubular cable lugs | ||
Insulation Non-insulated | ||
Outer Ring Diameter 6.4mm | ||
Inner Ring Diameter 8.5mm | ||
Overall Length 11mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 35mm² | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 35mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
