Klauke, Tubular cable lugs, Cu, standard version with/without viewing hole Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 794-030
- Mfr. Part No.:
- 210R10
- Manufacturer:
- Klauke
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 4 units)*
MYR61.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 9 | MYR61.13 | MYR15.283 |
| 10 + | MYR56.25 | MYR14.063 |
*price indicative
- RS Stock No.:
- 794-030
- Mfr. Part No.:
- 210R10
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Tubular cable lugs, Cu, standard version with/without viewing hole | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 35mm | |
| Inner Ring Diameter | 10.5mm | |
| Overall Length | 103mm | |
| Stud Size | M10 | |
| Contact Plating | Unplated | |
| Contact Material | Aluminium | |
| Standards/Approvals | IEC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 150mm² | |
| Minimum Wire Size mm² | 150mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Tubular cable lugs, Cu, standard version with/without viewing hole | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 35mm | ||
Inner Ring Diameter 10.5mm | ||
Overall Length 103mm | ||
Stud Size M10 | ||
Contact Plating Unplated | ||
Contact Material Aluminium | ||
Standards/Approvals IEC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 150mm² | ||
Minimum Wire Size mm² 150mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Compression cable lug is designed for use with 150 rm/sm or 185 re/se conductors, ensuring reliable electrical connections in various applications.
Die code: 25 for precise identification
Manufactured from E-AL 99.5 material for superior conductivity
Bright surface finish for enhanced durability
Dimensions: d - 16.5 mm, l - 103.0 mm, d2 - 10.5 mm, b - 35.0 mm for compatibility with standard fittings
