Klauke, Tubular cable lugs for switch cabinet connections Non-insulated Lug, M12 Stud Size
- RS Stock No.:
- 794-023
- Mfr. Part No.:
- 13SG12
- Manufacturer:
- Klauke
Subtotal (1 box of 5 units)*
MYR385.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR385.90 | MYR77.18 |
*price indicative
- RS Stock No.:
- 794-023
- Mfr. Part No.:
- 13SG12
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs for switch cabinet connections | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 31mm | |
| Inner Ring Diameter | 23.5mm | |
| Overall Length | 87mm | |
| Stud Size | M12 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 300mm² | |
| Maximum Wire Size mm² | 300mm² | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs for switch cabinet connections | ||
Insulation Non-insulated | ||
Outer Ring Diameter 31mm | ||
Inner Ring Diameter 23.5mm | ||
Overall Length 87mm | ||
Stud Size M12 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 300mm² | ||
Maximum Wire Size mm² 300mm² | ||
Maximum Operating Temperature 120°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Connector is a high-performance component designed for secure electrical connections in various applications. It accommodates cross-sections ranging from 10 to 300 mm², ensuring versatility across diverse wiring needs.
Constructed from Cu according to EN 13600, ensuring robust conductivity
Galvanically tinned with a thickness of 3-5 μm for enhanced corrosion resistance
Compatible with class 2 and class 5 conductors when using the appropriate crimping methods
Designed to operate across a temperature range of -40°C to 120°C
