Klauke, Tubular cable lugs for switch cabinet connections Non-insulated Lug, M16 Stud Size
- RS Stock No.:
- 794-021
- Mfr. Part No.:
- 12SG16
- Manufacturer:
- Klauke
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
MYR262.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 4 | MYR262.43 | MYR52.486 |
| 5 + | MYR241.45 | MYR48.29 |
*price indicative
- RS Stock No.:
- 794-021
- Mfr. Part No.:
- 12SG16
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs for switch cabinet connections | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 21mm | |
| Inner Ring Diameter | 21mm | |
| Overall Length | 72mm | |
| Stud Size | M16 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Wire Size mm² | 240mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 240mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs for switch cabinet connections | ||
Insulation Non-insulated | ||
Outer Ring Diameter 21mm | ||
Inner Ring Diameter 21mm | ||
Overall Length 72mm | ||
Stud Size M16 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Wire Size mm² 240mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 240mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Connector is designed for effective and reliable connections in electrical applications, featuring a cross-section of 21 mm². It is a robust solution for connecting conductors in demanding environments.
Material meets Cu standards according to EN 13600
Designed to operate within a maximum temperature range of -40°C to 120°C
Guaranteed smooth, bright surface finish with Rz max. 2μm
Compatible with class 2 and class 5 conductors for versatile applications
