Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- RS Stock No.:
- 780-925
- Mfr. Part No.:
- MCL16-6
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR6.86
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 30 November 2026
- Plus 31 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR6.86 |
| 10 - 24 | MYR6.34 |
| 25 + | MYR5.72 |
*price indicative
- RS Stock No.:
- 780-925
- Mfr. Part No.:
- MCL16-6
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.5mm | |
| Outer Ring Diameter | 11mm | |
| Overall Length | 31.5mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.5mm | ||
Outer Ring Diameter 11mm | ||
Overall Length 31.5mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Cable Lug is designed for secure connections in electrical applications, ensuring optimal conductivity and durability through high-quality materials.
Constructed from tin-plated copper for enhanced conductivity
Compliant with EU RoHS 3 and REACH regulations for environmental safety
Designed for efficient installation in diverse electrical settings
Related links
- Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- MECATRACTION M6 Stud Size, Silver
- NEMIQ M6 Stud Size
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
- RS PRO Uninsulated Ring Terminal Grey
