Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- RS Stock No.:
- 780-924
- Mfr. Part No.:
- MCL10-8
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR6.49
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR6.49 | - |
| 10 - 24 | MYR6.00 | 7% |
| 25 + | MYR5.43 | 16% |
*price indicative
- RS Stock No.:
- 780-924
- Mfr. Part No.:
- MCL10-8
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.1mm | |
| Outer Ring Diameter | 12mm | |
| Overall Length | 25mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.1mm | ||
Outer Ring Diameter 12mm | ||
Overall Length 25mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Cable Lug is designed for secure connections in electrical systems, ensuring reliable performance with its high-quality construction and compliance with industry standards.
Constructed from tin-plated copper for optimal conductivity
Compliant with EU RoHS 3 and REACH standards for environmental safety
Dimensions are optimized for fitting precision, with a length of 73.0 mm and width of 30.5 mm
Related links
- Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- Mueller Electric 12.7 mm Stud Size 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size
- TE Connectivity Uninsulated Ring Terminal, M8 Stud Size
- TE Connectivity M8 Stud Size
