JST, 2-X Insulated Ring Terminal, 4 Stud Size 26 AWG 22 AWG Wire Size, Stainless Steel
- RS Stock No.:
- 555-530
- Distrelec Article No.:
- 302-61-883
- Mfr. Part No.:
- FV0.5-4 Y.
- Manufacturer:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR40.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR40.63 | MYR0.406 |
*price indicative
- RS Stock No.:
- 555-530
- Distrelec Article No.:
- 302-61-883
- Mfr. Part No.:
- FV0.5-4 Y.
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | 2-X | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 4.1mm | |
| Inner Ring Diameter | 2.9mm | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Overall Length | 19mm | |
| Stud Size | 4 | |
| Colour | Stainless Steel | |
| Thickness | 500μm | |
| Standards/Approvals | CSA, JIS, UL | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series 2-X | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 4.1mm | ||
Inner Ring Diameter 2.9mm | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Overall Length 19mm | ||
Stud Size 4 | ||
Colour Stainless Steel | ||
Thickness 500μm | ||
Standards/Approvals CSA, JIS, UL | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
- COO (Country of Origin):
- JP
Related links
- JST 5 Stud Size 26 AWG 22 AWG Wire Size, Stainless Steel
- JST 4 Stud Size 16 AWG 14 AWG Wire Size, Stainless Steel
- JST 3 Stud Size 16 AWG 14 AWG Wire Size, Stainless Steel
- JST 6 Stud Size 16 AWG 14 AWG Wire Size, Stainless Steel
- JST Insulated Ring Terminal, 3 mm Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity 1/2 in Stud Size 4 AWG Wire Size, Stainless Steel
- TE Connectivity 4 Stud Size 26 AWG 24 AWG Wire Size, Natural
- JST Insulated Ring Terminal, 4 mm Stud Size 26 AWG 22 AWG Wire Size
