JST, 2-X Non-insulated Ring Terminal, 4 Stud Size 16 AWG 14 AWG Wire Size, Stainless Steel

This image is representative of the product range

Subtotal (1 pack of 100 units)*

MYR19.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR19.45MYR0.195

*price indicative

RS Stock No.:
555-502
Mfr. Part No.:
2-4
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

2-X

Product Type

Ring Terminal

Insulation

Non-insulated

Outer Ring Diameter

4.1mm

Inner Ring Diameter

2.3mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

16.8mm

Stud Size

4

Colour

Stainless Steel

Thickness

800μm

Standards/Approvals

CSA, JIS, UL

Minimum Wire Size mm²

1.04mm²

Maximum Wire Size mm²

2.63mm²

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy